Part Details for RCA9228A by Intersil Corporation
Overview of RCA9228A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA9228A
RCA9228A CAD Models
RCA9228A Part Data Attributes
|
RCA9228A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RCA9228A
Intersil Corporation
50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 400 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 300 W | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3.5 V |
Alternate Parts for RCA9228A
This table gives cross-reference parts and alternative options found for RCA9228A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA9228A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ11030.MODR1 | 50A, 90V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RCA9228A vs MJ11030.MODR1 |
MJ11028.MODR1 | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | RCA9228A vs MJ11028.MODR1 |
MJ11028.MOD | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | TT Electronics Resistors | RCA9228A vs MJ11028.MOD |
BDX69B | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | RCA9228A vs BDX69B |
MJ11030.MODR1 | Power Bipolar Transistor, 50A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | RCA9228A vs MJ11030.MODR1 |
MJ11030 | Power Bipolar Transistor, 50A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | RCA9228A vs MJ11030 |
BDX69B.MOD | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | TT Electronics Resistors | RCA9228A vs BDX69B.MOD |
MJ11030R1 | 50A, 90V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RCA9228A vs MJ11030R1 |
2SC2433 | Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | FUJITSU Semiconductor Limited | RCA9228A vs 2SC2433 |
MJ11032 | Power Bipolar Transistor, 50A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin, MODIFIED TO-3, 2 PIN | Advanced Semiconductor Inc | RCA9228A vs MJ11032 |