Part Details for MIXA80R1200VA by Littelfuse Inc
Overview of MIXA80R1200VA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIXA80R1200VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5590
|
Newark | Igbt Module - Others V1A/B Pack/ Box |Littelfuse MIXA80R1200VA Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0100 / $25.6700 | Buy Now |
Part Details for MIXA80R1200VA
MIXA80R1200VA CAD Models
MIXA80R1200VA Part Data Attributes
|
MIXA80R1200VA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MIXA80R1200VA
Littelfuse Inc
Insulated Gate Bipolar Transistor, 120A I(C), 1200V V(BR)CES, N-Channel, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-X8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 120 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 390 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.2 V |
Alternate Parts for MIXA80R1200VA
This table gives cross-reference parts and alternative options found for MIXA80R1200VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIXA80R1200VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXGN82N120B3H1 | Insulated Gate Bipolar Transistor, 145A I(C), 1200V V(BR)CES, N-Channel, MINIBLOC-4 | IXYS Corporation | MIXA80R1200VA vs IXGN82N120B3H1 |
APT75GN120JDQ3 | Insulated Gate Bipolar Transistor, 124A I(C), 1200V V(BR)CES, N-Channel, ISOTOP-4 | Microsemi Corporation | MIXA80R1200VA vs APT75GN120JDQ3 |