Part Details for MIP504 by Panasonic Electronic Components
Overview of MIP504 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for MIP504
MIP504 CAD Models
MIP504 Part Data Attributes:
|
MIP504
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MIP504
Panasonic Electronic Components
Buffer/Inverter Based Peripheral Driver, 1 Driver, 5A, MOS, PBCY3, TO-92NL-A1, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-92NL-A1 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |