Part Details for MINISMDC150F/24 by TE Connectivity
Overview of MINISMDC150F/24 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MINISMDC150F/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 937 |
|
RFQ | ||
|
Quest Components | 749 |
|
$1.0000 / $2.5000 | Buy Now | |
|
Velocity Electronics | Our Stock | 805 |
|
RFQ |
Part Details for MINISMDC150F/24
MINISMDC150F/24 CAD Models
MINISMDC150F/24 Part Data Attributes:
|
MINISMDC150F/24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC150F/24
TE Connectivity
PTC Thermistor, 0.12ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.94 mm | |
Package Length | 4.83 mm | |
Package Width | 3.41 mm | |
Reference Standard | UL, CSA, TUV | |
Resistance | 0.12 Ω | |
Resistor Type | PTC THERMISTOR | |
Terminal Finish | Tin (Sn) | |
Working Voltage | 24 V |