Part Details for MINISMDC075-2 by TE Connectivity
Overview of MINISMDC075-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MINISMDC075-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10632 |
|
RFQ | ||
|
Bristol Electronics | 6468 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 77291 |
|
$0.0840 / $0.2400 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 8505 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 3640 |
|
$0.1040 / $0.2400 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1855 |
|
$0.1760 / $0.8800 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1600 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 861 |
|
$0.5000 / $1.2500 | Buy Now |
|
Velocity Electronics | Our Stock | 2740 |
|
RFQ |
Part Details for MINISMDC075-2
MINISMDC075-2 CAD Models
MINISMDC075-2 Part Data Attributes
|
MINISMDC075-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC075-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE VALUE 0.26 OHM AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MINISMDC075-2
This table gives cross-reference parts and alternative options found for MINISMDC075-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC075-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC075F-2 | PTC Resettable Fuse, 0.11ohm, Surface Mount, CHIP, ROHS COMPLIANT | TE Connectivity | MINISMDC075-2 vs MINISMDC075F-2 |
MINISMDC075-2 | MINISMDC075-2 | TE Connectivity / Raychem | MINISMDC075-2 vs MINISMDC075-2 |
MINISMDC075F | PTC Thermistor, Surface Mount, ROHS COMPLIANT | TE Connectivity | MINISMDC075-2 vs MINISMDC075F |