Part Details for SMD1812P075TS/33 by Littelfuse Inc
Overview of SMD1812P075TS/33 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMD1812P075TS/33
SMD1812P075TS/33 CAD Models
SMD1812P075TS/33 Part Data Attributes
|
SMD1812P075TS/33
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD1812P075TS/33
Littelfuse Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.26ohm, SURFACE MOUNT, CHIP, 1812
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Manufacturer Series | SMD1812 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Temperature | 85 °C | |
Resistance | 0.26 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for SMD1812P075TS/33
This table gives cross-reference parts and alternative options found for SMD1812P075TS/33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD1812P075TS/33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFMF.075.2 | PTC Resettable Fuse, 0.45ohm, Surface Mount, CHIP, 1812, ROHS COMPLIANT | Schurter Electronic Components | SMD1812P075TS/33 vs PFMF.075.2 |
SMD1812P075TF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.26ohm, SURFACE MOUNT, CHIP, 1812, ROHS COMPLIANT | Littelfuse Inc | SMD1812P075TS/33 vs SMD1812P075TF |