Part Details for MIMQF12.5V0.5 by Mersen Electrical Power
Overview of MIMQF12.5V0.5 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIMQF12.5V0.5
MIMQF12.5V0.5 CAD Models
MIMQF12.5V0.5 Part Data Attributes
|
MIMQF12.5V0.5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MIMQF12.5V0.5
Mersen Electrical Power
Electric Fuse, Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 7.1 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for MIMQF12.5V0.5
This table gives cross-reference parts and alternative options found for MIMQF12.5V0.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMQF12.5V0.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0267.500VXT | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | MIMQF12.5V0.5 vs 0267.500VXT |
MCPFP0.5A125V | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | MIMQF12.5V0.5 vs MCPFP0.5A125V |
0253.500MR | Electric Fuse | Littelfuse Inc | MIMQF12.5V0.5 vs 0253.500MR |
0253.500NX | Electric Fuse | Littelfuse Inc | MIMQF12.5V0.5 vs 0253.500NX |
0452.500NRSN | Electric Fuse | Littelfuse Inc | MIMQF12.5V0.5 vs 0452.500NRSN |
0253.500HX | Electric Fuse | Littelfuse Inc | MIMQF12.5V0.5 vs 0253.500HX |
04910.500MAT1HF | Electric Fuse | Littelfuse Inc | MIMQF12.5V0.5 vs 04910.500MAT1HF |
276.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.5A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE | Littelfuse Inc | MIMQF12.5V0.5 vs 276.5 |
0253.500HA | Electric Fuse | Littelfuse Inc | MIMQF12.5V0.5 vs 0253.500HA |
276.500 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole | Littelfuse Inc | MIMQF12.5V0.5 vs 276.500 |