MIMQF12.5V0.5
vs
0267.500VXT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERSEN S A
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
FAST
VERY FAST
Body Height
7.1 mm
7.11 mm
Body Length or Diameter
3.18 mm
2.36 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e4
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BOX
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
QPL
Surface Mount
NO
NO
Terminal Finish
TIN
GOLD
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
2
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Fuse Size
PICO
Trip Time or Delay
1 s
Compare MIMQF12.5V0.5 with alternatives
Compare 0267.500VXT with alternatives