Part Details for MICRF505YML-TR by Microchip Technology Inc
Overview of MICRF505YML-TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF505YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9369
|
Newark | (Contact Local Sales Office)850Mhz To 950Mhz, 2.0V To 2.5V Fsk Transceiver With +10Dbm Power Amplifier 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MICRF505YML-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MICRF505YML-TR
|
Microchip Technology Inc | 850MHz to 950MHz, 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier, Projected EOL: 2022-09-01 RoHS: Compliant pbFree: Yes | 57000 |
|
$2.5500 / $3.5200 | Buy Now |
|
Ameya Holding Limited | MICRF505 Series 850-950 MHz ISM Band FSK Transceiver - MLF-32 | 1450 |
|
RFQ | |
|
NAC | (contact local sales office)850MHz to 950MHz, 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
MICRF505YML-TR
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.3200 | Buy Now |
|
LCSC | 200Kbps General-purposeISM1GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS | 2 |
|
$3.5455 / $3.8173 | Buy Now |
Part Details for MICRF505YML-TR
MICRF505YML-TR CAD Models
MICRF505YML-TR Part Data Attributes:
|
MICRF505YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF505YML-TR
Microchip Technology Inc
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MLF-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MICRF505YML-TR
This table gives cross-reference parts and alternative options found for MICRF505YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICRF505YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF505BMLTR | RF and Baseband Circuit, MLF-32 | Micrel Inc | MICRF505YML-TR vs MICRF505BMLTR |
MICRF505LYML-TR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32 | Microchip Technology Inc | MICRF505YML-TR vs MICRF505LYML-TR |
MICRF505YMLTR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32, LEAD FREE, MLF-32 | Micrel Inc | MICRF505YML-TR vs MICRF505YMLTR |