Part Details for MIC95410YFL-T5 by Microchip Technology Inc
Results Overview of MIC95410YFL-T5 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC95410YFL-T5 Information
MIC95410YFL-T5 by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC95410YFL-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3342
|
Newark | 6.6Ma, 7A Load Switch, 10 Vqfn 1.2X2.0X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC95410YFL-T5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MIC95410YFL-T5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10FQFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC95410YFL-T5
|
Microchip Technology Inc | 6.6mA, 7A Load Switch, VQFN, Projected EOL: 2025-01-16 COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
NAC | 6.6mA, 7A Load Switch - Package: 10 VQFN 1.2x2.0x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC95410YFL-T5
|
Avnet Silica | 66MA 7A LOAD SWITCH (Alt: MIC95410YFL-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC95410YFL-T5
|
EBV Elektronik | 66MA 7A LOAD SWITCH (Alt: MIC95410YFL-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC95410YFL-T5
MIC95410YFL-T5 CAD Models
MIC95410YFL-T5 Part Data Attributes
|
MIC95410YFL-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC95410YFL-T5
Microchip Technology Inc
IC LOAD SWITCH 6.6MOHMS 7A 10QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PQCC-N10 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 1.2 mm |
Alternate Parts for MIC95410YFL-T5
This table gives cross-reference parts and alternative options found for MIC95410YFL-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC95410YFL-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC95410YFL | Microchip Technology Inc | Check for Price | BUF OR INV BASED PRPHL DRVR | MIC95410YFL-T5 vs MIC95410YFL |
MIC95410YFL-T5 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to improve heat dissipation.
-
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermal interface material to improve heat transfer.
-
The maximum allowed voltage on the input pins is 6V, exceeding this may cause damage to the device.
-
Yes, the MIC95410YFL-T5 is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure compliance with specific industry standards and regulations.
-
Check the input voltage, ensure proper decoupling, and verify the enable pin is properly biased. Also, check for any short circuits or excessive current draw.