-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED PRPHL DRVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC94305YMT-TR by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0276
|
Newark | Switch, 1.8V-3.6V, 0.5A, 6Dfn, Power Load Switch Type:High Side, Input Voltage:3.6V, Current Limi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
71Y3285
|
Newark | 500Ma Switch With Ripple Blocker Technology 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
576-4162-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6TDFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8798 In Stock |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
MIC94305YMT-TR
|
Microchip Technology Inc | 500mA Switch with Ripple Blocker Technology, UDFN, Projected EOL: 2024-08-08 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: China |
|
$0.3500 / $0.4900 | Buy Now |
DISTI #
MIC94305YMT-TR
|
TME | IC: power switch, high-side, 0.5A, Ch: 1, MOSFET, SMD, DFN6, 1.8÷3.6V Min Qty: 1 | 0 |
|
$0.3290 / $0.4460 | RFQ |
|
NAC | 500mA Switch with Ripple Blocker Technology - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
|
LCSC | 1.8V3.6V 500mA 1 TDFN-6(1.6x1.6) Power Distribution Switches ROHS | 25 |
|
$0.6382 / $0.6719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94305YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94305YMT-TR
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | THERMAL | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.725 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-on Time | 150 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC94305YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94305YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC94305YMT-TR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6, | MIC94305YMT-TR vs MIC94305YMT-TR |