-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A BUF OR INV BASED PRPHL DRVR, DSO4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3253
|
Newark | High-Side Load Switch 1.2A, 150Mohm 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94070YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now |
DISTI #
576-3585-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4TMLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4448 In Stock |
|
$0.4500 / $0.5600 | Buy Now |
DISTI #
MIC94070YMT-TR
|
Avnet Americas | HIGH-SIDE LOAD SWITCH 1.2A 150MOHM - Tape and Reel (Alt: MIC94070YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5600 | Buy Now |
DISTI #
998-MIC94070YMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High-Side Load Switch 1.2A, 150mOhm RoHS: Compliant | 17187 |
|
$0.4500 / $0.5200 | Buy Now |
DISTI #
MIC94070YMT-TR
|
Microchip Technology Inc | High-Side Load Switch 1.2A, 150mOhm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5010 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
|
Future Electronics | High-Side Load Switch 1.2A, 150mOhm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | Power Switch Hi Side 1-OUT 1.2A 0.19Ohm 4-Pin TDFN EP T/R RoHS: Compliant | 5000 Factory Stock |
|
$0.4353 / $0.4998 | Buy Now |
DISTI #
MIC94070YMT-TR
|
Avnet Americas | HIGH-SIDE LOAD SWITCH 1.2A 150MOHM - Tape and Reel (Alt: MIC94070YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5600 | Buy Now |
|
Ameya Holding Limited | IC POWER SWITCH HI SIDE 4-TMLF | 5010 |
|
RFQ | |
|
NAC | High-Side Load Switch 1.2A, 150mOhm - Package: 4 UDFN 1.2x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.4500 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94070YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94070YMT-TR
Microchip Technology Inc
3A BUF OR INV BASED PRPHL DRVR, DSO4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.2 X 1.6 MM, LEAD FREE, MLF-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XDSO-N4 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |