Part Details for MIC94062YMT-TR by Microchip Technology Inc
Overview of MIC94062YMT-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC94062YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3241
|
Newark | High Side Power Switch 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94062YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
576-2944-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4TMLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26727 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MIC94062YMT-TR
|
Avnet Americas | Power Switch Hi Side 4-Pin TMLF T/R - Tape and Reel (Alt: MIC94062YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
998-MIC94062YMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution High Side Power Switch RoHS: Compliant | 10868 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
V72:2272_07446116
|
Arrow Electronics | Power Switch Hi Side 1-OUT 2A 0.165Ohm 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1642 Container: Cut Strips | Americas - 247 |
|
$0.5771 / $0.6040 | Buy Now |
DISTI #
MIC94062YMT-TR
|
Microchip Technology Inc | High Side Power Switch, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 44500 |
|
$0.5000 / $0.6900 | Buy Now |
|
Future Electronics | MIC94062 Series 5.5 V 110 mOhm Surface Mount High Side Power Switch - TMLF-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Onlinecomponents.com | Power Switch Hi Side 4-Pin TDFN EP T/R RoHS: Compliant | 45000 Factory Stock |
|
$0.4474 / $0.5137 | Buy Now |
DISTI #
25779375
|
Verical | Power Switch Hi Side 1-OUT 2A 0.165Ohm 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1642 | Americas - 247 |
|
$0.5771 / $0.6006 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT | 739 |
|
$0.4688 / $1.1250 | Buy Now |
Part Details for MIC94062YMT-TR
MIC94062YMT-TR CAD Models
MIC94062YMT-TR Part Data Attributes:
|
MIC94062YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94062YMT-TR
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC4,.06,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1200 µs | |
Turn-on Time | 0.2 µs | |
Width | 1.2 mm |
Alternate Parts for MIC94062YMT-TR
This table gives cross-reference parts and alternative options found for MIC94062YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94062YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94062YMT | BUF OR INV BASED PRPHL DRVR, PDSO4 | Microchip Technology Inc | MIC94062YMT-TR vs MIC94062YMT |