Part Details for MIC94040YFL by Micrel Inc
Overview of MIC94040YFL by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC94040YFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER | 360 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for MIC94040YFL
MIC94040YFL CAD Models
MIC94040YFL Part Data Attributes:
|
MIC94040YFL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94040YFL
Micrel Inc
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2MM X 1.2MM, GREEN, MLF-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 1.2MM X 1.2MM, GREEN, MLF-4 | |
Reach Compliance Code | compliant | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC4,.05SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |