Part Details for MIC94002BLM by Micrel Inc
Overview of MIC94002BLM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC94002BLM
MIC94002BLM CAD Models
MIC94002BLM Part Data Attributes:
|
MIC94002BLM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94002BLM
Micrel Inc
Small Signal Field-Effect Transistor, 1.2A I(D), 15V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTION | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MIC94002BLM
This table gives cross-reference parts and alternative options found for MIC94002BLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94002BLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94002BLMT&R | Small Signal Field-Effect Transistor, 1.2A I(D), 15V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Microchip Technology Inc | MIC94002BLM vs MIC94002BLMT&R |
MIC94002BLMT&R | Small Signal Field-Effect Transistor, 1.2A I(D), 15V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Micrel Inc | MIC94002BLM vs MIC94002BLMT&R |