Part Details for MIC94002BLMT&R by Microchip Technology Inc
Overview of MIC94002BLMT&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC94002BLMT&R
MIC94002BLMT&R CAD Models
MIC94002BLMT&R Part Data Attributes
|
MIC94002BLMT&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94002BLMT&R
Microchip Technology Inc
Small Signal Field-Effect Transistor, 1.2A I(D), 15V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTION | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MIC94002BLMT&R
This table gives cross-reference parts and alternative options found for MIC94002BLMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94002BLMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94002BLM | Small Signal Field-Effect Transistor, 1.2A I(D), 15V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Microchip Technology Inc | MIC94002BLMT&R vs MIC94002BLM |