Part Details for MIC94001BLM by Micrel Inc
Overview of MIC94001BLM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC94001BLM
MIC94001BLM CAD Models
MIC94001BLM Part Data Attributes:
|
MIC94001BLM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94001BLM
Micrel Inc
Small Signal Field-Effect Transistor, 1.6A I(D), 15V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LM, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTION | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MIC94001BLM
This table gives cross-reference parts and alternative options found for MIC94001BLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94001BLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4425BDY-T1-GE3 | TRANSISTOR 8800 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | MIC94001BLM vs SI4425BDY-T1-GE3 |
NDS8434AS62Z | Small Signal Field-Effect Transistor, 7.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | MIC94001BLM vs NDS8434AS62Z |
NDS8435AL99Z | Small Signal Field-Effect Transistor, 7.9A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | MIC94001BLM vs NDS8435AL99Z |
NDS9430_NL | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | MIC94001BLM vs NDS9430_NL |
FDR858PL86Z | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | MIC94001BLM vs FDR858PL86Z |
SI4403CDY-T1-GE3 | Small Signal Field-Effect Transistor, 13.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | Vishay Intertechnologies | MIC94001BLM vs SI4403CDY-T1-GE3 |
FDS6679ZL86Z | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | MIC94001BLM vs FDS6679ZL86Z |
NDS9405 | Small Signal Field-Effect Transistor, 4.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | MIC94001BLM vs NDS9405 |
FDS6679AZ | Small Signal Field-Effect Transistor, 13A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | MIC94001BLM vs FDS6679AZ |
NDS9400A/L99Z | 3400mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | MIC94001BLM vs NDS9400A/L99Z |