Part Details for NDS9400A/L99Z by Texas Instruments
Overview of NDS9400A/L99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS9400A/L99Z
NDS9400A/L99Z CAD Models
NDS9400A/L99Z Part Data Attributes
|
NDS9400A/L99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDS9400A/L99Z
Texas Instruments
3400mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS9400A/L99Z
This table gives cross-reference parts and alternative options found for NDS9400A/L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9400A/L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9400A/S62Z | 3400mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS9400A/L99Z vs NDS9400A/S62Z |
NDS9400A/L86Z | 3400mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS9400A/L99Z vs NDS9400A/L86Z |
NDS9400A | 3400mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDS9400A/L99Z vs NDS9400A |
NDS9400AS62Z | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9400A/L99Z vs NDS9400AS62Z |
NDS9400AL86Z | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9400A/L99Z vs NDS9400AL86Z |
NDS9400AD84Z | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9400A/L99Z vs NDS9400AD84Z |
NDS9400A | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9400A/L99Z vs NDS9400A |
NDS9400A_NL | Small Signal Field-Effect Transistor, 3.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | NDS9400A/L99Z vs NDS9400A_NL |