Part Details for MIC861BC5TR by Micrel Inc
Overview of MIC861BC5TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC861BC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MIC861BC5TR
MIC861BC5TR CAD Models
MIC861BC5TR Part Data Attributes
|
MIC861BC5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC861BC5TR
Micrel Inc
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.025 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MIC861BC5TR
This table gives cross-reference parts and alternative options found for MIC861BC5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC861BC5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC861YC5-TR | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC861BC5TR vs MIC861YC5-TR |
MIC861YC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC861BC5TR vs MIC861YC5 |
MIC861BC5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MIC861BC5TR vs MIC861BC5 |