-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SUPERVISOR RESET 4.4V 6TDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3157
|
Newark | 0.5% Accuracy Single Voltage Supervisor With Manual Reset, Watchdog And Dual Out 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC826MYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
576-4359-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2482 In Stock |
|
$0.3300 / $0.4200 | Buy Now |
DISTI #
MIC826MYMT-TR
|
Avnet Americas | Volt Supervisor Voltage Supervisory 4.397V 5.5V 6-Pin TDFN T/R - Bulk (Alt: MIC826MYMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3300 / $0.4200 | Buy Now |
DISTI #
998-MIC826MYMTTR
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor Watchdog/Dual Output RoHS: Compliant | 4130 |
|
$0.3300 / $0.4200 | Buy Now |
DISTI #
MIC826MYMT-TR
|
Microchip Technology Inc | 0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 20000 |
|
$0.3000 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.375V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R RoHS: Compliant | 20000 Factory Stock |
|
$0.2855 / $0.5980 | Buy Now |
DISTI #
MIC826MYMT-TR
|
Avnet Americas | Volt Supervisor Voltage Supervisory 4.397V 5.5V 6-Pin TDFN T/R - Bulk (Alt: MIC826MYMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3300 / $0.4200 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR RESET 4.4V 6TDFN | 25000 |
|
RFQ | |
|
NAC | 0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.3300 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC826MYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC826MYMT-TR
Microchip Technology Inc
IC SUPERVISOR RESET 4.4V 6TDFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.014 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.375V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC826MYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC826MYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC826MYMT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MIC826MYMT-TR vs MIC826MYMT |