Part Details for MIC7201BM5 by Micrel Inc
Overview of MIC7201BM5 by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC7201BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC7201BM5-ND
|
DigiKey | GAINBLOCK DIFFERENCE AMPLIFIER Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65612 In Stock |
|
$0.7200 | Buy Now |
|
Rochester Electronics | MIC7201 - Gain Block Difference Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 65612 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for MIC7201BM5
MIC7201BM5 CAD Models
MIC7201BM5 Part Data Attributes:
|
MIC7201BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7201BM5
Micrel Inc
Operational Amplifier 1 Func 200000uV Offset-Max 0.25MHz Band Width CMOS PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 200000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400000 | |
Width | 1.625 mm |