Part Details for MIC708MY-TR by Microchip Technology Inc
Overview of MIC708MY-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC708MY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3040
|
Newark | Up Supervisor, Active High & Low Resets, 4.4V Vth 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC708MY-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 | Buy Now |
DISTI #
MIC708MY-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2455 In Stock |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
MIC708MY-TR
|
Avnet Americas | UP SUPERVISOR ACTIVE HIGH & LOW RESETS 4.4V VTH - Tape and Reel (Alt: MIC708MY-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
998-MIC708MYTR
|
Mouser Electronics | Supervisory Circuits uP Supervisor, Active High & Low Resets, 4.4V VTH RoHS: Compliant | 2115 |
|
$0.4550 / $0.5600 | Buy Now |
DISTI #
MIC708MY-TR
|
Microchip Technology Inc | uP Supervisor, Active High & Low Resets, 4.4V VTH, Projected EOL: 2034-09-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3800 / $0.6800 | Buy Now |
|
Future Electronics | MIC708 Series 4.4 V 140 ms Surface Mount μP Supervisory Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.3050 / $0.3570 | Buy Now |
DISTI #
MIC708MY-TR
|
Avnet Americas | UP SUPERVISOR ACTIVE HIGH & LOW RESETS 4.4V VTH - Tape and Reel (Alt: MIC708MY-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.6800 | Buy Now |
|
NAC | uP Supervisor, Active High & Low Resets, 4.4V VTH - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3100 / $0.3800 | Buy Now |
|
Master Electronics | Processor Supervisor 4.4V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.3050 / $0.3570 | Buy Now |
Part Details for MIC708MY-TR
MIC708MY-TR CAD Models
MIC708MY-TR Part Data Attributes:
|
MIC708MY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC708MY-TR
Microchip Technology Inc
IC SUPERVISOR 4.4V VTH 8-SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3.94 mm |
Alternate Parts for MIC708MY-TR
This table gives cross-reference parts and alternative options found for MIC708MY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC708MY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC708MY | Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, PDSO8, SOIC-8 | Micrel Inc | MIC708MY-TR vs MIC708MY |
MIC708MY | IC,POWER SUPPLY SUPERVISOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MIC708MY-TR vs MIC708MY |
MIC708M | Power Supply Support Circuit, Fixed, 2 Channel, +4.4VV, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC708MY-TR vs MIC708M |
MIC708MTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC708MY-TR vs MIC708MTR |
MIC708MTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC708MY-TR vs MIC708MTR |