There are no models available for this part yet.
Overview of MIC706MY by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MIC706MY by Micrel Inc
Part Data Attributes for MIC706MY by Micrel Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.93 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Supply Current-Max (Isup)
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.4V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.94 mm
|
Alternate Parts for MIC706MY
This table gives cross-reference parts and alternative options found for MIC706MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC706MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC706MY | IC,POWER SUPPLY SUPERVISOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MIC706MY vs MIC706MY |
MIC706M | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC706MY vs MIC706M |
MIC706MTR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MIC706MY vs MIC706MTR |
MIC706MTR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC706MY vs MIC706MTR |
Related Parts for MIC706MY
-
MIC706RMYPower Management Circuits
-
ATMEGA2560-16AURMicrocontrollers
-
TPS542951PWPRSwitching Regulator or Controllers
-
MIC384-2BMOther Analog ICs
-
BD00FC0WFP-E2Linear Regulator ICs
-
MIC94083YFT-TRPeripheral Drivers
-
MIC6251BM5Operational Amplifiers
-
AD7995YRJZ-0500RL7Analog to Digital Converters
-
LAN8720AI-CPNetwork Interfaces