Part Details for MIC69303YME-TR by Microchip Technology Inc
Overview of MIC69303YME-TR by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC69303YME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3021
|
Newark | 3A, Low Vin, Single Supply Ldo 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC69303YME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 | Buy Now |
DISTI #
03AJ2199
|
Newark | Ldo, 3A, Adj, 8Soic, Output Type:Adjustable, Input Voltage Min:1.65V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:500Mv, Adjustable Output Voltage Max:5V, Output Current:3A, Dropout Voltage Rohs Compliant: Yes |Microchip MIC69303YME-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5400 / $3.0400 | Buy Now |
DISTI #
576-3224-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
731 In Stock |
|
$2.4400 / $3.2100 | Buy Now |
DISTI #
MIC69303YME-TR
|
Avnet Americas | MCCMIC69303YME-TR - Tape and Reel (Alt: MIC69303YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.4400 / $3.2100 | Buy Now |
DISTI #
998-MIC69303YMETR
|
Mouser Electronics | LDO Voltage Regulators 3A, Low VIN, Single Supply LDO RoHS: Compliant | 6964 |
|
$2.4300 / $3.0700 | Buy Now |
DISTI #
V72:2272_07850937
|
Arrow Electronics | LDO Regulator Pos 0.5V to 5.5V 3A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 Container: Cut Strips | Americas - 2457 |
|
$2.6540 / $2.8630 | Buy Now |
DISTI #
MIC69303YME-TR
|
Microchip Technology Inc | 3A, Low VIN, Single Supply LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10660 Alternates Available |
|
$2.3300 / $3.2100 | Buy Now |
|
Future Electronics | 3A, Low VIN, Single Supply LDO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.5V to 5.5V 3A 8-Pin SOIC N EP T/R RoHS: Compliant |
1528 In Stock 10000 Factory Stock |
|
$2.2800 / $2.4200 | Buy Now |
DISTI #
69766741
|
Verical | LDO Regulator Pos 0.5V to 5.5V 3A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 2457 |
|
$2.6540 / $2.8630 | Buy Now |
Part Details for MIC69303YME-TR
MIC69303YME-TR CAD Models
MIC69303YME-TR Part Data Attributes:
|
MIC69303YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC69303YME-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.275 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MIC69303YME-TR
This table gives cross-reference parts and alternative options found for MIC69303YME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC69303YME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC69303YME | 0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC69303YME-TR vs MIC69303YME |