Part Details for MIC69303YML-TR by Microchip Technology Inc
Overview of MIC69303YML-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC69303YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3022
|
Newark | 3A, Low Vin, Single Supply Ldo 12 Vdfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC69303YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now |
DISTI #
576-3915-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 12MLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9925 In Stock |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
MIC69303YML-TR
|
Avnet Americas | 3A LOW VIN SINGLE SUPPLY LDO - Tape and Reel (Alt: MIC69303YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
998-MIC69303YMLTR
|
Mouser Electronics | LDO Voltage Regulators 3A, Low VIN, Single Supply LDO RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
DISTI #
MIC69303YML-TR
|
Microchip Technology Inc | 3A, Low VIN, Single Supply LDO, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
2115 Alternates Available |
|
$2.0400 / $2.8000 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-MLF™ (4x4) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.5V to 5.5V 3A 12-Pin MLF EP T/R RoHS: Compliant | 0 |
|
$1.9700 / $5.5400 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 3A 12MLF | 2115 |
|
RFQ | |
|
NAC | 3A, Low VIN, Single Supply LDO - Package: 12 VDFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
DISTI #
MIC69303YML-TR
|
Avnet Silica | 3A LOW VIN SINGLE SUPPLY LDO (Alt: MIC69303YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC69303YML-TR
MIC69303YML-TR CAD Models
MIC69303YML-TR Part Data Attributes:
|
MIC69303YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC69303YML-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.275 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MIC69303YML-TR
This table gives cross-reference parts and alternative options found for MIC69303YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC69303YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC69303YML | MIC69303YML | Microchip Technology Inc | MIC69303YML-TR vs MIC69303YML |