Part Details for MIC59P50YWM-TR by Microchip Technology Inc
Overview of MIC59P50YWM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC59P50YWM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2939
|
Newark | 8-Bit Parallel Input Protected Latched Driver 24 Soic .300In T/R Rohs Compliant: Yes |Microchip MIC59P50YWM-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7300 | Buy Now |
DISTI #
MIC59P50YWM-CT-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:1 24SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1784 In Stock |
|
$6.5300 / $8.6000 | Buy Now |
DISTI #
MIC59P50YWM-TR
|
Avnet Americas | 8-BIT PARALLEL INPUT PROTECTED LATCHED DRIVER - Tape and Reel (Alt: MIC59P50YWM-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$6.5300 / $8.6000 | Buy Now |
DISTI #
998-MIC59P50YWMTR
|
Mouser Electronics | Latches 8-Bit Parallel Input Protected Latched Driver RoHS: Compliant | 997 |
|
$6.5300 / $8.6000 | Buy Now |
DISTI #
MIC59P50YWM-TR
|
Microchip Technology Inc | 8-Bit Parallel Input Protected Latched Driver, Projected EOL: 2034-05-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0200 / $8.6000 | Buy Now |
|
Future Electronics | MIC59P50 Series 80V 4.4MHz 8-Bit Parallel-Input Protected Latched Driver-SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | MIC59P50 Series 80V 4.4MHz 8-Bit Parallel-Input Protected Latched Driver-SOIC-24 RoHS: Compliant | 2000 Factory Stock |
|
$4.0500 / $11.0800 | Buy Now |
DISTI #
MIC59P50YWM-TR
|
Avnet Americas | 8-BIT PARALLEL INPUT PROTECTED LATCHED DRIVER - Tape and Reel (Alt: MIC59P50YWM-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$6.5300 / $8.6000 | Buy Now |
|
NAC | 8-Bit Parallel Input Protected Latched Driver - Package: 24 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.9800 / $4.7900 | Buy Now |
DISTI #
MIC59P50YWM-TR
|
Avnet Silica | 8-BIT PARALLEL INPUT PROTECTED LATCHED DRIVER (Alt: MIC59P50YWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC59P50YWM-TR
MIC59P50YWM-TR CAD Models
MIC59P50YWM-TR Part Data Attributes:
|
MIC59P50YWM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC59P50YWM-TR
Microchip Technology Inc
8-Bit Parallel Input Protected Latched Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.42 mm | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Min | 3.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for MIC59P50YWM-TR
This table gives cross-reference parts and alternative options found for MIC59P50YWM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC59P50YWM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC59P50BWM | Latch Based Peripheral Driver, 8 Driver, BIMOS, PDSO24, SOIC-24 | Micrel Inc | MIC59P50YWM-TR vs MIC59P50BWM |
MIC59P50BWMT&R | Latch Based Peripheral Driver, BIMOS, PDSO24, SOIC-24 | Micrel Inc | MIC59P50YWM-TR vs MIC59P50BWMT&R |
MIC59P50BWM | Latch Based Peripheral Driver, 8 Driver, BIMOS, PDSO24, SOIC-24 | Microchip Technology Inc | MIC59P50YWM-TR vs MIC59P50BWM |