-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIPO BASED PRPHL DRVR, PDIP16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4162
|
Newark | Ic Latch Driver, 8Bit, Serial Input, Supply Voltage Min:4.5V, Supply Voltage Max:15V, No. Of Outputs:8Outputs, Output Voltage:50V, Output Current:500Ma, Driver Case Style:Dip, Product Range:-, Phthalates Compliant:Yes, Msl:-, Rohs Compliant: Yes |Microchip MIC5891YN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
71Y2932
|
Newark | Latched Source Driver, 8 O/P, Dip-16, Supply Voltage Min:5V, Supply Voltage Max:12V, No. Of Outputs:8Outputs, Output Voltage:50V, Output Current:500Ma, Driver Case Style:Dip, Product Range:- Rohs Compliant: Yes |Microchip MIC5891YN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
576-1310-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:8 16DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2600 / $2.9800 | Buy Now |
DISTI #
MIC5891YN
|
Avnet Americas | Latched Driver 16-Pin PDIP Tube - Rail/Tube (Alt: MIC5891YN) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.2600 / $2.9800 | Buy Now |
DISTI #
998-MIC5891YN
|
Mouser Electronics | Latches 8-Bit Serial Input Latched Driver RoHS: Compliant | 7855 |
|
$2.2600 / $2.9800 | Buy Now |
DISTI #
MIC5891YN
|
Microchip Technology Inc | 8-Bit Serial Input Latched Driver, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.9800 | Buy Now |
DISTI #
73927113
|
RS | Driver, 8-Bit serial input latched, high-voltage high current output, 5MHz inpu | Microchip Technology Inc. MIC5891YN RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 | RFQ |
|
Future Electronics | MIC5891 Series 15V 5MHz Typical Data Input Rate 8Bit Serial-Input Latched Driver RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.1500 / $2.4400 | Buy Now |
|
Future Electronics | MIC5891 Series 15V 5MHz Typical Data Input Rate 8Bit Serial-Input Latched Driver RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.1500 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin. RoHS: Compliant |
1725 In Stock 2500 On Order |
|
$1.3500 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5891YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5891YN
Microchip Technology Inc
SIPO BASED PRPHL DRVR, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SOURCE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Nom | 50 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |