There are no models available for this part yet.
Overview of MIC5801BV by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MIC5801BV by Rochester Electronics LLC
Part Data Attributes for MIC5801BV by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT
|
Interface IC Type
|
LATCH BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.4554 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.318 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.4554 mm
|
Alternate Parts for MIC5801BV
This table gives cross-reference parts and alternative options found for MIC5801BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5801BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P01YV | LATCH BASED PRPHL DRVR, PQCC28 | Microchip Technology Inc | MIC5801BV vs MIC58P01YV |
MIC5801BVT&R | Latch Based Peripheral Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MIC5801BV vs MIC5801BVT&R |
MIC58P01YV-TR | IC DRVR LATCH 8BIT PAR IN 28PLCC | Microchip Technology Inc | MIC5801BV vs MIC58P01YV-TR |
MIC58P01BV | Latch Based Peripheral Driver, 8 Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MIC5801BV vs MIC58P01BV |
MIC58P01BVT&R | Latch Based Peripheral Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MIC5801BV vs MIC58P01BVT&R |
MIC5801YV | 8 CHANNEL, LATCH BASED PRPHL DRVR, PQCC28 | Microchip Technology Inc | MIC5801BV vs MIC5801YV |
Related Parts for MIC5801BV
-
MK20DX128ZVLQ10Microcontrollers
-
MIC5801YVPeripheral Drivers
-
SPD08P06PGBTMA1Power Field-Effect Transistors
-
MIC79050-4.2YM-TRSwitching Regulator or Controllers
-
TLE4946HOther Analog ICs
-
MIC2586-2YMPower Management Circuits
-
ADG619BRTZ-REEL7Multiplexers or Switches
-
INA117KUOperational Amplifiers
-
SN75HVD12DRLine Driver or Receivers