Part Details for MIC5385-SGFYMT-TR by Microchip Technology Inc
Overview of MIC5385-SGFYMT-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5385-SGFYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2748
|
Newark | Triple 150Ma Per Channel Ldo 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5385-SGFYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
576-3686-1-ND
|
DigiKey | IC REG LIN 1.5V/1.8V/3.3V 8TMLF Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
3103 In Stock |
|
$0.2000 / $0.3400 | Buy Now |
DISTI #
MIC5385-SGFYMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V/1.8V/1.5V 0.15A 8-Pin MLF EP T/R - Bulk (Alt: MIC5385-SGFYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2500 / $0.3400 | Buy Now |
DISTI #
998-MIC5385-SGFYMTTR
|
Mouser Electronics | LDO Voltage Regulators Triple 150mA Per Channel LDO RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
|
Future Electronics | TRIPLE 150MA PER CHANNEL LDO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
DISTI #
MIC5385-SGFYMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V/1.8V/1.5V 0.15A 8-Pin MLF EP T/R - Bulk (Alt: MIC5385-SGFYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2500 / $0.3400 | Buy Now |
|
NAC | Triple 150mA Per Channel LDO - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2700 / $0.3400 | Buy Now |
DISTI #
MIC5385-SGFYMT-TR
|
Avnet Silica | LDO Regulator Pos 3.3V/1.8V/1.5V 0.15A 8-Pin MLF EP T/R (Alt: MIC5385-SGFYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
Part Details for MIC5385-SGFYMT-TR
MIC5385-SGFYMT-TR CAD Models
MIC5385-SGFYMT-TR Part Data Attributes:
|
MIC5385-SGFYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5385-SGFYMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Dropout Voltage2-Max | 0.38 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0099% | |
Load Regulation-Max | 0.02145% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
Alternate Parts for MIC5385-SGFYMT-TR
This table gives cross-reference parts and alternative options found for MIC5385-SGFYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5385-SGFYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5385-SGFYMT | TRIPLE OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5385-SGFYMT-TR vs MIC5385-SGFYMT |