Part Details for MIC5365-2.5YMTTZ by Microchip Technology Inc
Overview of MIC5365-2.5YMTTZ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5365-2.5YMTTZ
MIC5365-2.5YMTTZ CAD Models
MIC5365-2.5YMTTZ Part Data Attributes
|
MIC5365-2.5YMTTZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-2.5YMTTZ
Microchip Technology Inc
MIC5365-2.5YMTTZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HSON, SOLCC4,.04,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.625 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5365-2.5YMTTZ
This table gives cross-reference parts and alternative options found for MIC5365-2.5YMTTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-2.5YMTTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5365-2.8YD5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5365-2.5YMTTZ vs MIC5365-2.8YD5-TR |
MIC5365-3.0YMT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5365-2.5YMTTZ vs MIC5365-3.0YMT-TR |
MIC5366-3.0YC5 | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-2.5YMTTZ vs MIC5366-3.0YC5 |
MIC5365-2.8YMTTZ | MIC5365-2.8YMTTZ | Microchip Technology Inc | MIC5365-2.5YMTTZ vs MIC5365-2.8YMTTZ |
BU29TD2WNVX-TL | Fixed Positive LDO Regulator, 2.9V, 0.46V Dropout, CMOS, PDSO4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4 | ROHM Semiconductor | MIC5365-2.5YMTTZ vs BU29TD2WNVX-TL |
MIC5365-2.9YC5-TR | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-2.5YMTTZ vs MIC5365-2.9YC5-TR |
MIC5365-2.9YMTTZ | MIC5365-2.9YMTTZ | Microchip Technology Inc | MIC5365-2.5YMTTZ vs MIC5365-2.9YMTTZ |
MIC5365-2.6YMTTZ | MIC5365-2.6YMTTZ | Microchip Technology Inc | MIC5365-2.5YMTTZ vs MIC5365-2.6YMTTZ |
MIC5366-2.6YC5-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-2.5YMTTZ vs MIC5366-2.6YC5-TR |
MIC5375-2.8YC5TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Micrel Inc | MIC5365-2.5YMTTZ vs MIC5375-2.8YC5TR |