Part Details for MIC5305-2.6BD5TR by Micrel Inc
Overview of MIC5305-2.6BD5TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5305-2.6BD5TR
MIC5305-2.6BD5TR CAD Models
MIC5305-2.6BD5TR Part Data Attributes
|
MIC5305-2.6BD5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5305-2.6BD5TR
Micrel Inc
Fixed Positive LDO Regulator, 2.6V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.11 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0148% | |
Load Regulation-Max | 0.013% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.652 V | |
Output Voltage1-Min | 2.548 V | |
Output Voltage1-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5305-2.6BD5TR
This table gives cross-reference parts and alternative options found for MIC5305-2.6BD5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5305-2.6BD5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5305-2.7BD5 | Fixed Positive LDO Regulator, 2.7V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Micrel Inc | MIC5305-2.6BD5TR vs MIC5305-2.7BD5 |
MIC5305-2.9BD5 | Fixed Positive LDO Regulator, 2.9V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Micrel Inc | MIC5305-2.6BD5TR vs MIC5305-2.9BD5 |
MIC5305-2.9YD5-TR | 2.9V FIXED POSITIVE LDO REGULATOR, 0.085V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5305-2.6BD5TR vs MIC5305-2.9YD5-TR |
MIC5305-3.3BD5TR | Fixed Positive LDO Regulator, 3.3V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Micrel Inc | MIC5305-2.6BD5TR vs MIC5305-3.3BD5TR |
MIC5305-2.8BD5 | Fixed Positive LDO Regulator, 2.8V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Microchip Technology Inc | MIC5305-2.6BD5TR vs MIC5305-2.8BD5 |
MIC5305-2.6BD5 | Fixed Positive LDO Regulator, 2.6V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Microchip Technology Inc | MIC5305-2.6BD5TR vs MIC5305-2.6BD5 |
MIC5305-3.0BD5 | Fixed Positive LDO Regulator, 3V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Microchip Technology Inc | MIC5305-2.6BD5TR vs MIC5305-3.0BD5 |
MIC5305-2.85YD5 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.085V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5305-2.6BD5TR vs MIC5305-2.85YD5 |
MIC5305-2.8BD5TR | Fixed Positive LDO Regulator, 2.8V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Microchip Technology Inc | MIC5305-2.6BD5TR vs MIC5305-2.8BD5TR |
MIC5305-3.3BD5 | Fixed Positive LDO Regulator, 3.3V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Micrel Inc | MIC5305-2.6BD5TR vs MIC5305-3.3BD5 |