Power Circuits
MIC5305-2.9BD5
Description: Fixed Positive LDO Regulator, 2.9V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN

Overview of MIC5305-2.9BD5 by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5305-2.9BD5 by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5305-2.9BD5 by Micrel Inc

MIC5305-2.9BD5
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TSOT
Package Description
VSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.085 V
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.25 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Line Regulation-Max
0.0139%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.958 V
Output Voltage1-Min
2.842 V
Output Voltage1-Nom
2.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. MIC5305-2.9BD5
    Micrel Inc
    Fixed Positive LDO Regulator, 2.9V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN
    VS

Alternate Parts for MIC5305-2.9BD5

This table gives cross-reference parts and alternative options found for MIC5305-2.9BD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5305-2.9BD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5305-2.7BD5 Fixed Positive LDO Regulator, 2.7V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Micrel Inc MIC5305-2.9BD5 vs MIC5305-2.7BD5
MIC5305-2.9YD5-TR 2.9V FIXED POSITIVE LDO REGULATOR, 0.085V DROPOUT, PDSO5 Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.9YD5-TR
MIC5305-3.3BD5TR Fixed Positive LDO Regulator, 3.3V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Micrel Inc MIC5305-2.9BD5 vs MIC5305-3.3BD5TR
MIC5305-2.8BD5 Fixed Positive LDO Regulator, 2.8V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.8BD5
MIC5305-2.6BD5 Fixed Positive LDO Regulator, 2.6V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.6BD5
MIC5305-3.0BD5 Fixed Positive LDO Regulator, 3V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-3.0BD5
MIC5305-2.85YD5 2.85V FIXED POSITIVE LDO REGULATOR, 0.085V DROPOUT, PDSO5 Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.85YD5
MIC5305-2.8BD5TR Fixed Positive LDO Regulator, 2.8V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.8BD5TR
MIC5305-3.3BD5 Fixed Positive LDO Regulator, 3.3V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Micrel Inc MIC5305-2.9BD5 vs MIC5305-3.3BD5
MIC5305-2.7BD5TR Fixed Positive LDO Regulator, 2.7V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Micrel Inc MIC5305-2.9BD5 vs MIC5305-2.7BD5TR
Part Number Description Manufacturer Compare
MIC5305-2.6YD5-TR 2.6V FIXED POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO5 Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.6YD5-TR
MIC5305-2.7BD5TR Fixed Positive LDO Regulator, 2.7V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Micrel Inc MIC5305-2.9BD5 vs MIC5305-2.7BD5TR
MIC5305-2.7BD5 Fixed Positive LDO Regulator, 2.7V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.7BD5
MIC5305-2.6BD5 Fixed Positive LDO Regulator, 2.6V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.6BD5
MIC5305-2.85YD5-TR 2.85V FIXED POSITIVE LDO REGULATOR, 0.085V DROPOUT, PDSO5 Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.85YD5-TR
MIC5305-3.0BD5TR Fixed Positive LDO Regulator, 3V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-3.0BD5TR
MIC5305-2.85BD5TR Fixed Positive LDO Regulator, 2.85V, 0.085V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.85BD5TR
MIC5305-2.9YD5-TR 2.9V FIXED POSITIVE LDO REGULATOR, 0.085V DROPOUT, PDSO5 Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.9YD5-TR
MIC5305-2.8YD5-TR 2.8V FIXED POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO5 Microchip Technology Inc MIC5305-2.9BD5 vs MIC5305-2.8YD5-TR
MIC5305-2.7BD5 Fixed Positive LDO Regulator, 2.7V, 0.11V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN Micrel Inc MIC5305-2.9BD5 vs MIC5305-2.7BD5

Related Parts for MIC5305-2.9BD5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5305-2.9BD5 by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5305-2.9BD5 by Micrel Inc

  • Please alert me when MIC5305-2.9BD5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5305-2.9BD5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5305-2.9BD5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5305-2.9BD5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5305-2.9BD5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5305-2.9BD5 by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: