-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 3.3V 0.5A SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4145
|
Newark | Ldo, 0.5Vdo, 0.5A, 3.3V, 1%, 5Sot23, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:12V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Microchip MIC5219-3.3YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23334 |
|
$0.9540 | Buy Now |
DISTI #
52AH1175
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Sot-223-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:12V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:500Ma Rohs Compliant: Yes |Microchip MIC5219-3.3YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33323 |
|
$0.9850 | Buy Now |
DISTI #
71Y1692
|
Newark | 500Ma Peak 1% Low Noise Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5219-3.3YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
576-1281-1-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
122865 In Stock |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
MIC5219-3.3YM5-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5219-3.3YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
52AH1175
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1175) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 5 Days Container: Ammo Pack | 9989 Partner Stock |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
64AH4145
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 64AH4145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
998-MIC5219-3.3YM5TR
|
Mouser Electronics | LDO Voltage Regulators 500mA Peak 1% Low Noise LDO RoHS: Compliant | 80136 |
|
$0.9000 / $1.1900 | Buy Now |
DISTI #
MIC5219-3.3YM5-TR
|
Microchip Technology Inc | 500mA Peak 1% Low Noise LDO, Projected EOL: 2034-01-06 RoHS: Compliant pbFree: Yes | 349945 |
|
$0.8700 / $1.1900 | Buy Now |
DISTI #
73927108
|
RS | Regulator, 500mA peak low noise, low dropout, 6-pin 2mm x 2mm, low temp | Microchip Technology Inc. MIC5219-3.3YM5-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5219-3.3YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5219-3.3YM5-TR
Microchip Technology Inc
IC REG LDO 3.3V 0.5A SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02541% | |
Load Regulation-Max | 0.0231% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5219-3.3YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5219-3.3YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5219-3.3YMM | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5219-3.3YM5-TR vs MIC5219-3.3YMM |
MIC5219-3.3YML-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5219-3.3YM5-TR vs MIC5219-3.3YML-TR |