-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1985
|
Newark | Ldo Volt Reg, 0.5A, 3.3V, Mlf-6, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:12V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Microchip MIC5219-3.3YML-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4694 |
|
$1.8400 / $2.1400 | Buy Now |
DISTI #
71Y1689
|
Newark | 500Ma Peak 1% Low Noise Ldo 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5219-3.3YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
576-2768-1-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 6MLF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45159 In Stock |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
MIC5219-3.3YML-TR
|
Avnet Americas | 500MA PEAK 1% LOW NOISE LDO - Tape and Reel (Alt: MIC5219-3.3YML-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
998-MIC5219-3.3YMLTR
|
Mouser Electronics | LDO Voltage Regulators 500mA Peak 1% Low Noise LDO RoHS: Compliant | 5821 |
|
$1.3600 / $1.8100 | Buy Now |
DISTI #
MIC5219-3.3YML-TR
|
Microchip Technology Inc | 500mA Peak 1% Low Noise LDO, Projected EOL: 2034-08-16 RoHS: Compliant pbFree: Yes |
7320 Alternates Available |
|
$1.3100 / $1.8100 | Buy Now |
|
Future Electronics | 500MA PEAK 1% LOW NOISE LDO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R RoHS: Compliant |
16500 In Stock 5000 Factory Stock |
|
$1.1800 / $1.3700 | Buy Now |
DISTI #
MIC5219-3.3YML-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, VDFN6, SMD Min Qty: 1 | 0 |
|
$1.4400 / $1.9200 | RFQ |
|
NAC | 500mA Peak 1% Low Noise LDO - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.4400 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5219-3.3YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5219-3.3YML-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.02541% | |
Load Regulation-Max | 0.0231% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC5219-3.3YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5219-3.3YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5219-3.3YML | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5219-3.3YML-TR vs MIC5219-3.3YML |
MIC5219-3.3BMLTR | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5219-3.3YML-TR vs MIC5219-3.3BMLTR |
MIC5219-3.3BMLTR | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO6, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5219-3.3YML-TR vs MIC5219-3.3BMLTR |