-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EL DISPLAY DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0892
|
Newark | El Lamp Driver, -40 To 85Deg C Rohs Compliant: Yes |Microchip MIC4826YMM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2498 |
|
$1.7600 | Buy Now |
DISTI #
71Y1352
|
Newark | 160V El Driver 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC4826YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
576-1226-1-ND
|
DigiKey | IC EL LAMP DRIVER 1KHZ 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2685 In Stock |
|
$1.3750 / $1.6900 | Buy Now |
DISTI #
MIC4826YMM-TR
|
Avnet Americas | DC to AC converter chip for electroluminescent (EL) lamps - Tape and Reel (Alt: MIC4826YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2800 / $1.6900 | Buy Now |
DISTI #
998-MIC4826YMMTR
|
Mouser Electronics | LED Lighting Drivers 160V EL Driver RoHS: Compliant | 2500 |
|
$1.3600 / $1.5600 | Buy Now |
DISTI #
MIC4826YMM-TR
|
Microchip Technology Inc | 160V EL Driver, Projected EOL: 2034-02-15 RoHS: Compliant pbFree: Yes | 20770 |
|
$1.2400 / $1.6900 | Buy Now |
|
Future Electronics | MIC4826 Series 5.5 V 75 uA Low Input 160 VPP Output Voltage EL Driver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$1.3700 / $3.7400 | Buy Now |
|
Ameya Holding Limited | MIC4826 Series 5.5 V 75 uA Low Input 160 VPP Output Voltage EL Driver - MSOP-8 | 20770 |
|
RFQ | |
|
NAC | 160V EL Driver - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$1.3800 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4826YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4826YMM-TR
Microchip Technology Inc
EL DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Display Mode | SEGMENT | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC4826YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4826YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4826BMMTR | EL Driver, 1-Segment, PDSO8, MSOP-8 | Microchip Technology Inc | MIC4826YMM-TR vs MIC4826BMMTR |
MIC4826YMMTR | EL DISPLAY DRIVER, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC4826YMM-TR vs MIC4826YMMTR |