Datasheets
MIC4607AJ by:

Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8

Part Details for MIC4607AJ by Microchip Technology Inc

Overview of MIC4607AJ by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MIC4607AJ

MIC4607AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC4607AJ Part Data Attributes

MIC4607AJ Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC4607AJ Microchip Technology Inc Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Length 9.652 mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-DRAIN
Output Peak Current Limit-Nom 3 A
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 3.5 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Turn-off Time 0.1 µs
Turn-on Time 0.1 µs
Width 7.62 mm

Alternate Parts for MIC4607AJ

This table gives cross-reference parts and alternative options found for MIC4607AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4607AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC4607AJ Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MIC4607AJ vs MIC4607AJ
MIC4607BN Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 Micrel Inc MIC4607AJ vs MIC4607BN
MIC4607BN Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc MIC4607AJ vs MIC4607BN
Part Number Description Manufacturer Compare
MIC4607BN Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 Micrel Inc MIC4607AJ vs MIC4607BN
MIC4607AJ Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MIC4607AJ vs MIC4607AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC4607AJ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC4607AJ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC4607AJ would you like to use for your alert(s)?
  • Please alert me when MIC4607AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC4607AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC4607AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC4607AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC4607AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC4607AJ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: