Part Details for MIC44F18YML-TR by Microchip Technology Inc
Overview of MIC44F18YML-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for MIC44F18YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1076
|
Newark | 3A Low Side Single Non-Inv Gate Drvr, Dfn-8 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC44F18YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
576-2718-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MLF Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3556 In Stock |
|
$1.1125 / $1.3700 | Buy Now |
DISTI #
MIC44F18YML-TR
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin VDFN T/R - Tape and Reel (Alt: MIC44F18YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3700 | Buy Now |
DISTI #
998-MIC44F18YMLTR
|
Mouser Electronics | Gate Drivers 6A High Speed MOSFET Drivers RoHS: Compliant | 9607 |
|
$1.1200 / $1.3700 | Buy Now |
DISTI #
V72:2272_07848885
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2407 Container: Cut Strips | Americas - 4600 |
|
$1.1413 / $1.2727 | Buy Now |
DISTI #
MIC44F18YML-TR
|
Microchip Technology Inc | 3A High Speed MOSFET Driver, Projected EOL: 2034-02-23 RoHS: Compliant pbFree: Yes |
56 Alternates Available |
|
$1.0100 / $1.3700 | Buy Now |
|
Future Electronics | MIC44F18 Series 2 Ohm 6 A High Speed MOSFET Driver - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
MIC44F18YML-TR
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin VDFN T/R - Tape and Reel (Alt: MIC44F18YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3700 | Buy Now |
|
Ameya Holding Limited | MIC44F18 Series 2 Ohm 6 A High Speed MOSFET Driver - MLF-8 | 56 |
|
RFQ |
Part Details for MIC44F18YML-TR
MIC44F18YML-TR CAD Models
MIC44F18YML-TR Part Data Attributes:
|
MIC44F18YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC44F18YML-TR
Microchip Technology Inc
6A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 12.6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.055 µs | |
Width | 2 mm |
Alternate Parts for MIC44F18YML-TR
This table gives cross-reference parts and alternative options found for MIC44F18YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC44F18YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC44F18YML | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC44F18YML-TR vs MIC44F18YML |