Part Details for MIC4468ZWM-TR by Microchip Technology Inc
Overview of MIC4468ZWM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MIC4468ZWM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1204
|
Newark | Power Logic Cmos Quad Driver 16 Soic .300In T/R Rohs Compliant: Yes |Microchip MIC4468ZWM-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9500 | Buy Now |
DISTI #
MIC4468ZWM-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
MIC4468ZWM-TR
|
Avnet Americas | POWER LOGIC CMOS QUAD DRIVER - Tape and Reel (Alt: MIC4468ZWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
998-MIC4468ZWMTR
|
Mouser Electronics | Gate Drivers Power Logic CMOS Quad Driver RoHS: Compliant | 1338 |
|
$3.8300 / $5.0800 | Buy Now |
DISTI #
MIC4468ZWM-TR
|
Microchip Technology Inc | Power Logic CMOS Quad Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
169 Alternates Available |
|
$2.9500 / $5.0800 | Buy Now |
|
Future Electronics | MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W T/R RoHS: Compliant |
3132 In Stock |
|
$3.6400 / $3.7700 | Buy Now |
DISTI #
74073145
|
Verical | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2312 | Americas - 3100 |
|
$4.5623 / $4.9934 | Buy Now |
DISTI #
MIC4468ZWM-TR
|
Avnet Americas | POWER LOGIC CMOS QUAD DRIVER - Tape and Reel (Alt: MIC4468ZWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.8300 / $5.0800 | Buy Now |
|
Ameya Holding Limited | MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W | 169 |
|
RFQ |
Part Details for MIC4468ZWM-TR
MIC4468ZWM-TR CAD Models
MIC4468ZWM-TR Part Data Attributes:
|
MIC4468ZWM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4468ZWM-TR
Microchip Technology Inc
1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.59 mm |
Alternate Parts for MIC4468ZWM-TR
This table gives cross-reference parts and alternative options found for MIC4468ZWM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4468ZWM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4468ZWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | MIC4468ZWM-TR vs MIC4468ZWMTR |
MIC4468CWMT&R | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC4468ZWM-TR vs MIC4468CWMT&R |
MIC4468CWM | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | Microchip Technology Inc | MIC4468ZWM-TR vs MIC4468CWM |
TC4468COE | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | MIC4468ZWM-TR vs TC4468COE |
TC4468COETR | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | MIC4468ZWM-TR vs TC4468COETR |
TC4468COE713G | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | MIC4468ZWM-TR vs TC4468COE713G |
MIC4468YWM-TR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | Microchip Technology Inc | MIC4468ZWM-TR vs MIC4468YWM-TR |
MIC4468YWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Microchip Technology Inc | MIC4468ZWM-TR vs MIC4468YWMTR |
MIC4468YWMTR | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | Micrel Inc | MIC4468ZWM-TR vs MIC4468YWMTR |
TC4468COE | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16 | Teledyne Technologies Inc | MIC4468ZWM-TR vs TC4468COE |