Part Details for MIC4468YN by Microchip Technology Inc
Overview of MIC4468YN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4468YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1199
|
Newark | Power Logic Cmos Quad Driver 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC4468YN RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
576-2334-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 14DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
112 In Stock |
|
$4.0300 / $5.3200 | Buy Now |
DISTI #
MIC4468YN
|
Avnet Americas | POWER LOGIC CMOS QUAD DRIVER - Rail/Tube (Alt: MIC4468YN) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.0300 / $5.3200 | Buy Now |
DISTI #
998-MIC4468YN
|
Mouser Electronics | Gate Drivers Power Logic CMOS Quad Driver RoHS: Compliant | 32 |
|
$4.0300 / $5.3200 | Buy Now |
DISTI #
V36:1790_07848829
|
Arrow Electronics | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks Date Code: 2420 | Americas - 25 |
|
$3.9680 / $4.3700 | Buy Now |
DISTI #
MIC4468YN
|
Microchip Technology Inc | Power Logic CMOS Quad Driver, Projected EOL: 2034-02-27 RoHS: Compliant pbFree: Yes |
3600 Alternates Available |
|
$3.0800 / $5.3200 | Buy Now |
|
Future Electronics | MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14 RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.8600 / $4.2600 | Buy Now |
|
Onlinecomponents.com | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube RoHS: Compliant | 3600 Factory Stock |
|
$2.3800 / $2.8500 | Buy Now |
DISTI #
84739222
|
Verical | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2420 | Americas - 25 |
|
$3.9680 / $4.3700 | Buy Now |
|
NAC | Power Logic CMOS Quad Driver - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube | 2875 |
|
$2.4600 / $2.9700 | Buy Now |
Part Details for MIC4468YN
MIC4468YN CAD Models
MIC4468YN Part Data Attributes
|
MIC4468YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4468YN
Microchip Technology Inc
1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.558 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.62 mm |
Alternate Parts for MIC4468YN
This table gives cross-reference parts and alternative options found for MIC4468YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4468YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4468CN | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | MIC4468YN vs MIC4468CN |
MIC4468BJ | AND Gate Based MOSFET Driver, 1.2A, BICMOS, CDIP14, CERDIP-14 | Microchip Technology Inc | MIC4468YN vs MIC4468BJ |
5962-9459402MCX | AND Gate Based MOSFET Driver, 1.2A, BICMOS, CERDIP-14 | Microchip Technology Inc | MIC4468YN vs 5962-9459402MCX |
5962-9459402MCX | AND Gate Based MOSFET Driver, 1.2A, BICMOS, CERDIP-14 | Micrel Inc | MIC4468YN vs 5962-9459402MCX |
MIC4468ZN | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14 | Microchip Technology Inc | MIC4468YN vs MIC4468ZN |
MIC4468BN | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | MIC4468YN vs MIC4468BN |
MIC4468BJ | AND Gate Based MOSFET Driver, 1.2A, BICMOS, CDIP14, CERDIP-14 | Micrel Inc | MIC4468YN vs MIC4468BJ |