Part Details for MIC4468CWM by Micrel Inc
Results Overview of MIC4468CWM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4468CWM Information
MIC4468CWM by Micrel Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4468CWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16 | 18 |
|
$2.7450 / $5.4900 | Buy Now |
|
Rochester Electronics | QUAD 1.2A-PEAK LOW-SIDE MOSFET DRIVER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 61 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for MIC4468CWM
MIC4468CWM CAD Models
MIC4468CWM Part Data Attributes
|
MIC4468CWM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4468CWM
Micrel Inc
AND Gate Based MOSFET Driver 1.2A CMOS PDSO16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.35 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.49 mm |
Alternate Parts for MIC4468CWM
This table gives cross-reference parts and alternative options found for MIC4468CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4468CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4468MOE713 | Microchip Technology Inc | Check for Price | TC4468MOE713 | MIC4468CWM vs TC4468MOE713 |
TC4468COE713G | Microchip Technology Inc | Check for Price | 1.2 A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, 0.300 INCH, SOIC-16 | MIC4468CWM vs TC4468COE713G |
MIC4468ZWMTR | Microchip Technology Inc | Check for Price | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | MIC4468CWM vs MIC4468ZWMTR |
MIC4468YWMTR | Microchip Technology Inc | Check for Price | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | MIC4468CWM vs MIC4468YWMTR |
MIC4468BWMT&R | Micrel Inc | Check for Price | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SOP-16 | MIC4468CWM vs MIC4468BWMT&R |