Part Details for MIC4467ZN by Micrel Inc
Overview of MIC4467ZN by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MIC4467ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120830
|
Verical | MIC4467ZN Min Qty: 114 Package Multiple: 1 Date Code: 0701 | Americas - 2719 |
|
$2.9875 / $3.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.8817 / $4.0320 | Buy Now |
|
Quest Components | 60 |
|
$2.7000 / $5.4000 | Buy Now | |
|
Rochester Electronics | QUAD 1.2A-PEAK LOW-SIDE MOSFET DRIVER RoHS: Compliant Status: Active Min Qty: 1 | 2719 |
|
$2.3900 / $2.8100 | Buy Now |
Part Details for MIC4467ZN
MIC4467ZN CAD Models
MIC4467ZN Part Data Attributes
|
MIC4467ZN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4467ZN
Micrel Inc
NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
High Side Driver | NO | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |