Part Details for MIC4467BN by Micrel Inc
Overview of MIC4467BN by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4467BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120593
|
Verical | MIC4467BN Min Qty: 246 Package Multiple: 1 Date Code: 0101 | Americas - 1158 |
|
$1.3875 / $1.5250 | Buy Now |
|
Rochester Electronics | QUAD 1.2A-PEAK LOW-SIDE MOSFET DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1158 |
|
$1.1100 / $1.3000 | Buy Now |
Part Details for MIC4467BN
MIC4467BN CAD Models
MIC4467BN Part Data Attributes
|
MIC4467BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4467BN
Micrel Inc
NAND Gate Based MOSFET Driver 1.2A CMOS PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
Alternate Parts for MIC4467BN
This table gives cross-reference parts and alternative options found for MIC4467BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4467BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9459401MCX | Micrel Inc | Check for Price | NAND Gate Based MOSFET Driver, 1.2A, BICMOS, CERDIP-14 | MIC4467BN vs 5962-9459401MCX |
MIC4467YN | Microchip Technology Inc | Check for Price | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDIP14 | MIC4467BN vs MIC4467YN |
MIC4467BJ | Microchip Technology Inc | Check for Price | NAND Gate Based MOSFET Driver, 1.2A, BICMOS, CDIP14, CERDIP-14 | MIC4467BN vs MIC4467BJ |
MIC4467CN | Microchip Technology Inc | Check for Price | NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14, PLASTIC, DIP-14 | MIC4467BN vs MIC4467CN |
MIC4467CN | Micrel Inc | Check for Price | NAND Gate Based MOSFET Driver 1.2A CMOS PDIP14 | MIC4467BN vs MIC4467CN |
MIC4467ZN | Microchip Technology Inc | Check for Price | 1.2A 4 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDIP14 | MIC4467BN vs MIC4467ZN |
MIC4467AJ | Micrel Inc | Check for Price | NAND Gate Based MOSFET Driver, 1.2A, BICMOS, CDIP14, CERDIP-14 | MIC4467BN vs MIC4467AJ |