Part Details for MIC4452YMTR by Microchip Technology Inc
Overview of MIC4452YMTR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4452YMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2366 |
|
RFQ |
Part Details for MIC4452YMTR
MIC4452YMTR CAD Models
MIC4452YMTR Part Data Attributes
|
MIC4452YMTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4452YMTR
Microchip Technology Inc
12A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
Alternate Parts for MIC4452YMTR
This table gives cross-reference parts and alternative options found for MIC4452YMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4452YMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4452YM | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4452YMTR vs MIC4452YM |
MIC4452CM | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MIC4452YMTR vs MIC4452CM |
MIC4452YM-TR | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4452YMTR vs MIC4452YM-TR |
MIC4452BM | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4452YMTR vs MIC4452BM |
MIC4452BMT&R | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4452YMTR vs MIC4452BMT&R |