Part Details for MIC4424YM-TR by Microchip Technology Inc
Overview of MIC4424YM-TR by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4424YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1163
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Non-Inverting Rohs Compliant: Yes |Microchip MIC4424YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2434 |
|
$0.9180 | Buy Now |
DISTI #
71Y1137
|
Newark | 8 Soic 3.90Mm(.150In) T/R 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC4424YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 | Buy Now |
DISTI #
576-1546-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6139 In Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MIC4424YM-TR
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT Low Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: MIC4424YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
52AH1163
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT Low Side Non-Inverting 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 52AH1163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 5 Days Container: Ammo Pack | 2434 Partner Stock |
|
$1.4600 / $1.8200 | Buy Now |
DISTI #
998-MIC4424YMTR
|
Mouser Electronics | Gate Drivers 3A Dual High Speed MOSFET Driver RoHS: Compliant | 4471 |
|
$1.2700 / $1.6200 | Buy Now |
DISTI #
V72:2272_07848684
|
Arrow Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2239 Container: Cut Strips | Americas - 10000 |
|
$1.1722 / $1.6016 | Buy Now |
DISTI #
MIC4424YM-TR
|
Microchip Technology Inc | 3A Dual High Speed MOSFET Driver, Projected EOL: 2034-06-29 RoHS: Compliant pbFree: Yes | 73296 |
|
$1.0200 / $1.7500 | Buy Now |
|
Future Electronics | MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Future Electronics | MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3100 / $1.3400 | Buy Now |
Part Details for MIC4424YM-TR
MIC4424YM-TR CAD Models
MIC4424YM-TR Part Data Attributes:
|
MIC4424YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4424YM-TR
Microchip Technology Inc
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4424YM-TR
This table gives cross-reference parts and alternative options found for MIC4424YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4424YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4424BM | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4424YM-TR vs MIC4424BM |
MIC4424YM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4424YM-TR vs MIC4424YM |
MIC4423YM | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4424YM-TR vs MIC4423YM |
MIC4424BMTR | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4424YM-TR vs MIC4424BMTR |
MIC4424YMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC4424YM-TR vs MIC4424YMTR |
MIC4424YMTR | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC4424YM-TR vs MIC4424YMTR |