Part Details for MIC4414YFT-T5 by Microchip Technology Inc
Overview of MIC4414YFT-T5 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4414YFT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1086
|
Newark | 4.5V To 18V Ultra-Small Low Side Mosfet Driver, 4 Udfn 1.2X1.2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC4414YFT-T5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
576-4100-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 4TQFN Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC4414YFT-T5
|
Avnet Americas | MOSFET DRVR 1.5A Single Lo Side Non-Inv 4-Pin TQFN T/R - Tape and Reel (Alt: MIC4414YFT-T5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Driver 0.025V 1.5A 1-OUT Low Side Non-Inv 4-Pin T/R RoHS: Compliant |
5 In Stock |
|
$0.8740 / $0.9930 | Buy Now |
|
NAC | 4.5V to 18V Ultra-Small Low Side MOSFET Driver - Package: 4 UDFN 1.2x1.2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC4414YFT-T5
|
Avnet Silica | MOSFET DRVR 1.5A Single Lo Side Non-Inv 4-Pin TQFN T/R (Alt: MIC4414YFT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4414YFT-T5
|
EBV Elektronik | MOSFET DRVR 1.5A Single Lo Side Non-Inv 4-Pin TQFN T/R (Alt: MIC4414YFT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Driver 0.025V 1.5A 1-OUT Low Side Non-Inv 4-Pin T/R RoHS: Compliant |
5 In Stock |
|
$0.8740 / $0.9930 | Buy Now |
Part Details for MIC4414YFT-T5
MIC4414YFT-T5 CAD Models
MIC4414YFT-T5 Part Data Attributes
|
MIC4414YFT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4414YFT-T5
Microchip Technology Inc
IC DVR MOSFET LOW SIDE 4TQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | LCC4,.05SQ,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for MIC4414YFT-T5
This table gives cross-reference parts and alternative options found for MIC4414YFT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4414YFT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4414YFT-TR | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MIC4414YFT-T5 vs MIC4414YFT-TR |