Part Details for MIC4224YMME-TR by Microchip Technology Inc
Overview of MIC4224YMME-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4224YMME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1071
|
Newark | 4A Low Side Dual Non-Inv Gate Drvr, Msop-8 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC4224YMME-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 | Buy Now |
DISTI #
MIC4224YMME-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4075 In Stock |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
MIC4224YMME-TR
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin MSOP EP T/R - Tape and Reel (Alt: MIC4224YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
998-MIC4224YMMETR
|
Mouser Electronics | Gate Drivers 4A Low Side Dual Non-Inv Gate Drvr, MSOP-8 RoHS: Compliant | 1450 |
|
$2.1800 / $2.8900 | Buy Now |
DISTI #
MIC4224YMME-TR
|
Microchip Technology Inc | Dual 4A High Speed MOSFET Drivers with Enable, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$1.6800 / $2.8900 | Buy Now |
|
Future Electronics | dual4A,4.5V to 18v,15ns switch Time, low- side MOSFET Drivers with Enable RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP T/R RoHS: Compliant | 2500 Factory Stock |
|
$1.3700 / $3.7400 | Buy Now |
|
NAC | Dual 4A High Speed MOSFET Drivers with Enable - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
MIC4224YMME-TR
|
Avnet Silica | MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin MSOP EP T/R (Alt: MIC4224YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4224YMME-TR
|
EBV Elektronik | MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin MSOP EP T/R (Alt: MIC4224YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC4224YMME-TR
MIC4224YMME-TR CAD Models
MIC4224YMME-TR Part Data Attributes
|
MIC4224YMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4224YMME-TR
Microchip Technology Inc
4A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.085 µs | |
Width | 3 mm |
Alternate Parts for MIC4224YMME-TR
This table gives cross-reference parts and alternative options found for MIC4224YMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4224YMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4224YMMETR | Microchip Technology Inc | Check for Price | 4A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, MSOP-8 | MIC4224YMME-TR vs MIC4224YMMETR |