Part Details for MIC4128YMME-TR by Microchip Technology Inc
Overview of MIC4128YMME-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4128YMME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1060
|
Newark | 1.5A Low Side Dual Inv+Non-Inv Gate Drvr, Msop-8 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC4128YMME-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
MIC4128YMME-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
504 In Stock |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
MIC4128YMME-TR
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP EP T/R - Tape and Reel (Alt: MIC4128YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
998-MIC4128YMMETR
|
Mouser Electronics | Gate Drivers 1.5A Low Side Dual Inv+Non-Inv Gate Drvr, MSOP-8 RoHS: Compliant | 2097 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
MIC4128YMME-TR
|
Microchip Technology Inc | 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance, Projected EOL: 2034-05-21 RoHS: Compliant pbFree: Yes |
2300 Alternates Available |
|
$0.9000 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP EP T/R RoHS: Compliant | 0 |
|
$0.8260 / $0.9450 | Buy Now |
|
NAC | 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
MIC4128YMME-TR
|
Avnet Silica | MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP EP T/R (Alt: MIC4128YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4128YMME-TR
|
EBV Elektronik | MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin MSOP EP T/R (Alt: MIC4128YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC4128YMME-TR
MIC4128YMME-TR CAD Models
MIC4128YMME-TR Part Data Attributes
|
MIC4128YMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4128YMME-TR
Microchip Technology Inc
1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 18 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.1 µs | |
Width | 3 mm |
Alternate Parts for MIC4128YMME-TR
This table gives cross-reference parts and alternative options found for MIC4128YMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4128YMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4128YML-TR | 1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC8 | Microchip Technology Inc | MIC4128YMME-TR vs MIC4128YML-TR |