-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DRIVER MOSFET 1.5A DUAL 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1047
|
Newark | 1.5A Low Side Dual Inv Gate Drvr, Soic-8 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC4126YME-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
MIC4126YME-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
290 In Stock |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
MIC4126YME-TR
|
Avnet Americas | 1.5A DUAL HIGH SPEED MOSFET DRIVER WITH LOW THERMAL IMPEDANC - Tape and Reel (Alt: MIC4126YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
998-MIC4126YMETR
|
Mouser Electronics | Gate Drivers 1.5A Low Side Dual Inv Gate Drvr, SOIC-8 RoHS: Compliant | 6460 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
MIC4126YME-TR
|
Microchip Technology Inc | 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
13835 Alternates Available |
|
$0.8100 / $1.1300 | Buy Now |
|
Future Electronics | MIC4126 Series Dual 20 V 1.5 A Surface Mount Low Side Driver - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin SOIC N EP T/R RoHS: Compliant | 12500 Factory Stock |
|
$0.7570 / $1.5860 | Buy Now |
DISTI #
77832902
|
Verical | Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2159 Package Multiple: 2159 Date Code: 2348 | Americas - 2159 |
|
$1.9694 | Buy Now |
|
NAC | 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.9100 / $1.1200 | Buy Now |
DISTI #
MIC4126YME-TR
|
Avnet Silica | (Alt: MIC4126YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4126YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4126YME-TR
Microchip Technology Inc
IC DRIVER MOSFET 1.5A DUAL 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 18 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.11 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC4126YME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4126YME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4126YME | 1.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC4126YME-TR vs MIC4126YME |