Part Details for MIC4123YML-TR by Microchip Technology Inc
Overview of MIC4123YML-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC4123YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1039
|
Newark | Improved 3A Dual High Speed Mosfet Driver (Inverting) 8 Vdfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4123YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
MIC4123YML-TR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
MIC4123YML-TR
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin VDFN T/R - Tape and Reel (Alt: MIC4123YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6900 / $2.2300 | Buy Now |
DISTI #
998-MIC4123YMLTR
|
Mouser Electronics | Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting) RoHS: Compliant | 5000 |
|
$1.8000 / $2.2300 | Buy Now |
DISTI #
MIC4123YML-TR
|
Microchip Technology Inc | Improved 3A Dual High Speed MOSFET Driver (Inverting), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6100 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $5.1800 | Buy Now |
DISTI #
MIC4123YML-TR
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin VDFN T/R - Tape and Reel (Alt: MIC4123YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6900 / $2.2300 | Buy Now |
|
NAC | Improved 3A Dual High Speed MOSFET Driver (Inverting) - Package: 8 VDFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8000 / $2.2200 | Buy Now |
DISTI #
MIC4123YML-TR
|
Avnet Silica | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin VDFN T/R (Alt: MIC4123YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC4123YML-TR
MIC4123YML-TR CAD Models
MIC4123YML-TR Part Data Attributes:
|
MIC4123YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4123YML-TR
Microchip Technology Inc
3A BUF OR INV BASED PRPHL DRVR, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 4 mm |