Part Details for MIC4123YME-TR by Microchip Technology Inc
Overview of MIC4123YME-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC4123YME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1038
|
Newark | Improved 3A Dual High Speed Mosfet Driver (Inverting) 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC4123YME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
MIC4123YME-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23087 In Stock |
|
$1.6125 / $2.0100 | Buy Now |
DISTI #
MIC4123YME-TR
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC EP T/R - Tape and Reel (Alt: MIC4123YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 / $2.0100 | Buy Now |
DISTI #
998-MIC4123YMETR
|
Mouser Electronics | Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting) RoHS: Compliant | 2208 |
|
$1.6200 / $2.0100 | Buy Now |
DISTI #
MIC4123YME-TR
|
Microchip Technology Inc | Improved 3A Dual High Speed MOSFET Driver (Inverting), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$1.4500 / $2.0100 | Buy Now |
|
Future Electronics | MIC4123 Series 2.3 Ohm 20 V SMT Dual Low-Side MOSFET Driver - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Future Electronics | MIC4123 Series 2.3 Ohm 20 V SMT Dual Low-Side MOSFET Driver - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
DISTI #
MIC4123YME-TR
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC EP T/R - Tape and Reel (Alt: MIC4123YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 / $2.0100 | Buy Now |
|
Ameya Holding Limited | MIC4123 Series 2.3 Ohm 20 V SMT Dual Low-Side MOSFET Driver - SOIC-8EP | 16000 |
|
RFQ |
Part Details for MIC4123YME-TR
MIC4123YME-TR CAD Models
MIC4123YME-TR Part Data Attributes:
|
MIC4123YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4123YME-TR
Microchip Technology Inc
IC DRIVER MOSFET 3A DUAL 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |